-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 0.016A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1415541-5-ND
|
DigiKey | RTD1LA24 Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6.4546 / $11.4400 | Buy Now |
DISTI #
4-1415541-5-ND
|
DigiKey | RTD1LA24 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3024 | Buy Now |
DISTI #
4-1415541-5
|
Avnet Americas | RTD1LA24 - Bulk (Alt: 4-1415541-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.9088 / $5.9072 | Buy Now |
DISTI #
571-4-1415541-5
|
Mouser Electronics | Industrial Relays RTD1LA24 RoHS: Compliant | 0 |
|
$5.8800 / $6.3000 | Order Now |
DISTI #
72143361
|
RS | Relay, RTD1LA24 | TE Connectivity 4-1415541-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.2000 | Buy Now |
DISTI #
AMP4-1415541-5
|
Heilind Electronics | RTD1LA24 | Americas - 0 in Stock |
|
$5.8348 / $6.1546 | Buy Now |
|
Onlinecomponents.com | RTD1LA24 RoHS: Compliant | 0 |
|
$5.1600 / $10.8200 | Buy Now |
DISTI #
77340777
|
Verical | General Purpose Power Relay RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 87500 |
|
$2.5606 | Buy Now |
DISTI #
414155415-TEC
|
TME | 4-1415541-5 Min Qty: 20 | 87500 |
|
$2.5628 / $4.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1415541-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1415541-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.016A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.016 A | |
Coil Current(DC)-Max | 0.016 A | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.7 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |