-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8567
|
Newark | Power/Signal Relay, 2 Form C, Dpdt, Momentary |Amp Te Connectivity 4-1419111-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.8500 / $14.6400 | Buy Now |
DISTI #
74T0699
|
Newark | General Purpose Relay, Pt Series, Power, Non Latching, Dpdt, 12 Vdc, 12 A Rohs Compliant: Yes |Schrack Te Connectivity 4-1419111-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $11.1800 | Buy Now |
DISTI #
4-1419111-1
|
Avnet Americas | Electromechanical Relay DPDT 24A 12VDC 192Ohm Plug-In - Bulk (Alt: 4-1419111-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.6500 | Buy Now |
DISTI #
AMP4-1419111-1
|
Heilind Electronics | PT270012 | Americas - 0 in Stock |
|
$6.3397 / $6.6871 | Buy Now |
|
Onlinecomponents.com | PT270012 RoHS: Compliant |
575 In Stock |
|
$5.3600 / $7.4200 | Buy Now |
DISTI #
62990324
|
Verical | Power Relay 12VDC 12A DPDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 570 |
|
$6.6909 / $9.6489 | Buy Now |
DISTI #
77351776
|
Verical | Power Relay 12VDC 12A DPDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 87 |
|
$7.4348 / $11.2824 | Buy Now |
DISTI #
4-1419111-1
|
TTI | General Purpose Relays PT270012 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 270 In Stock |
|
$5.5500 / $7.4600 | Buy Now |
DISTI #
PT270012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 12A Min Qty: 1 | 87 |
|
$5.3500 / $8.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1419111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1419111-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |