Part Details for 4-142-Y by Cinch Connectivity Solutions
Overview of 4-142-Y by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-142-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9454
|
Newark | Terminal Block,8 Contacts,0.563 Pitch Rohs Compliant: Yes |Cinch Connectivity Solutions 4-142-Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.9900 | Buy Now |
DISTI #
29F790
|
Newark | Terminal Block,8 Contacts,0.563 Pitch |Cinch Connectivity Solutions 4-142-Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 | Buy Now |
DISTI #
116-1004-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.563" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1297 In Stock |
|
$9.4183 / $15.0700 | Buy Now |
DISTI #
538-4142Y
|
Mouser Electronics | Barrier Terminal Blocks 4 TERMINAL 2 ROW .563 8-32X5/16" OPEN | 0 |
|
$9.4100 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 14.3mm Solder ST Thru-Hole 30A RoHS: Compliant |
10 Partner Stock |
|
$9.7400 / $28.6600 | Buy Now |
DISTI #
CIN4-142-Y
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-4 PO | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 14.3mm Solder ST Thru-Hole 30A RoHS: Compliant |
10 Partner Stock |
|
$9.7400 / $28.6600 | Buy Now |
Part Details for 4-142-Y
4-142-Y CAD Models
4-142-Y Part Data Attributes
|
4-142-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
4-142-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 4-142-Y
This table gives cross-reference parts and alternative options found for 4-142-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-142-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-142-W | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 4-142-Y vs 4-142-W |