Part Details for 4-1423673-1 by TE Connectivity
Overview of 4-1423673-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1423673-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9810
|
Newark | Thermal Ckt Breaker, 15A, 250Vac, Panel, Product Range:W51 Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:50V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Amp Te Connectivity 4-1423673-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
4-1423673-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC - Trays (Alt: 4-1423673-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$2.6412 / $2.9820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.6700 | Buy Now |
DISTI #
AMP4-1423673-1
|
Heilind Electronics | W51-A152A1-15=CKTBKR,THERM,ROC | Americas - 0 in Stock |
|
$3.2863 / $3.5392 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 250VAC RoHS: Compliant |
527 In Stock |
|
$2.5700 / $5.6100 | Buy Now |
DISTI #
4-1423673-1
|
TTI | Circuit Breakers W51-A152A1-15=CKTBKR,THERM,ROC Min Qty: 200 Package Multiple: 200 Container: Tray |
Americas - 600 In Stock |
|
$2.5600 / $3.0200 | Buy Now |
DISTI #
AMP4-1423673-1
|
Interstate Connecting Components | W51-A152A1-15=CKTBKR,THERM,ROC | 0 |
|
$3.2863 / $3.5392 | Buy Now |
|
Powell Electronics | CB-W51 20 AMP Min Qty: 1 | 25 |
|
$6.1600 / $10.4500 | Buy Now |
DISTI #
000000000002342262
|
Sager | Circuit Breakers W51-A152A1-15=CKTBKR,THERM,ROC Min Qty: 1000 | 0 |
|
$2.8400 / $2.9600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 15A 250VAC RoHS: Compliant |
527 In Stock |
|
$2.5700 / $5.6100 | Buy Now |
Part Details for 4-1423673-1
4-1423673-1 CAD Models
4-1423673-1 Part Data Attributes
|
4-1423673-1
TE Connectivity
Buy Now
|
Compare Parts:
4-1423673-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |