Part Details for 4-1437020-9 by TE Connectivity
Overview of 4-1437020-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10014370-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Receptacle, 104 Signal Positions, 0.65mm (0.025in) Pitch. |
Price & Stock for 4-1437020-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437020-9
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 4-1437020-9) RoHS: Compliant Min Qty: 19500 Package Multiple: 19500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1437020-9
|
Avnet Abacus | Connector Accessories Strain Relief (Alt: 4-1437020-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 4-1437020-9
4-1437020-9 CAD Models
4-1437020-9 Part Data Attributes
|
4-1437020-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437020-9
TE Connectivity
Connector Accessory, Strain Relief, Glass Filled Thermoplastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED THERMOPLASTIC |