Part Details for 4-1437164-4 by TE Connectivity
Overview of 4-1437164-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437164-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437164-4
|
Avnet Americas | FSP-21.5A-2 - Tape and Reel (Alt: 4-1437164-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5079 / $0.5735 | Buy Now |
DISTI #
571-4-1437164-4
|
Mouser Electronics | FFC / FPC Jumper Cables FSP-21.5A-2 RoHS: Compliant | 0 |
|
$0.5990 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4820 | Buy Now |
DISTI #
AMP4-1437164-4
|
Heilind Electronics | FSP-21.5A-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSP-21.5A-2 RoHS: Compliant | 0 |
|
$0.3946 / $0.8066 | Buy Now |
DISTI #
4-1437164-4
|
Avnet Americas | FSP-21.5A-2 - Tape and Reel (Alt: 4-1437164-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5079 / $0.5735 | Buy Now |
DISTI #
4-1437164-4
|
Avnet Americas | FSP-21.5A-2 - Tape and Reel (Alt: 4-1437164-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5079 / $0.5735 | Buy Now |
|
Master Electronics | FSP-21.5A-2 RoHS: Compliant | 0 |
|
$0.3946 / $0.8066 | Buy Now |
Part Details for 4-1437164-4
4-1437164-4 CAD Models
4-1437164-4 Part Data Attributes
|
4-1437164-4
TE Connectivity
Buy Now
|
Compare Parts:
4-1437164-4
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |