Part Details for 4-1437168-6 by TE Connectivity
Overview of 4-1437168-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4-1437168-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437168-6-ND
|
DigiKey | CABLE FLXSTRP 3POS 2.54MM 6" Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2669 | Buy Now |
DISTI #
4-1437168-6
|
Avnet Americas | FSP-26A-3 - Tape and Reel (Alt: 4-1437168-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0727 / $1.2111 | Buy Now |
DISTI #
571-4-1437168-6
|
Mouser Electronics | FFC / FPC Jumper Cables FSP-26A-3 RoHS: Compliant | 0 |
|
$1.1800 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.0200 | Buy Now |
DISTI #
AMP4-1437168-6
|
Heilind Electronics | FSP-26A-3 | Americas - 0 in Stock |
|
$1.0593 / $1.3108 | Buy Now |
|
Onlinecomponents.com | FSP-26A-3 RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now |
DISTI #
4-1437168-6
|
Avnet Americas | FSP-26A-3 - Tape and Reel (Alt: 4-1437168-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0727 / $1.2111 | Buy Now |
DISTI #
4-1437168-6
|
Avnet Americas | FSP-26A-3 - Tape and Reel (Alt: 4-1437168-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0727 / $1.2111 | Buy Now |
|
Master Electronics | FSP-26A-3 RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now |
Part Details for 4-1437168-6
4-1437168-6 CAD Models
4-1437168-6 Part Data Attributes
|
4-1437168-6
TE Connectivity
Buy Now
|
Compare Parts:
4-1437168-6
TE Connectivity
Cable Assembly, 3 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |