Part Details for 4-1437183-2 by TE Connectivity
Overview of 4-1437183-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 4-1437183-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437183-2-ND
|
DigiKey | CABLE FLXSTRP 5POS 2.54MM 0.5" Min Qty: 3000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4355 | Buy Now |
DISTI #
4-1437183-2
|
Avnet Americas | FST-2.5A-5 - Tape and Reel (Alt: 4-1437183-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$2.2653 / $2.5575 | Buy Now |
DISTI #
571-4-1437183-2
|
Mouser Electronics | FFC / FPC Jumper Cables FST-2.5A-5 RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$2.1500 | Buy Now |
DISTI #
AMP4-1437183-2
|
Heilind Electronics | FST-2.5A-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FST-2.5A-5 RoHS: Compliant | 0 |
|
$1.9400 / $3.6000 | Buy Now |
DISTI #
4-1437183-2
|
Avnet Americas | FST-2.5A-5 - Tape and Reel (Alt: 4-1437183-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$2.2653 / $2.5575 | Buy Now |
DISTI #
4-1437183-2
|
Avnet Americas | FST-2.5A-5 - Tape and Reel (Alt: 4-1437183-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$2.2653 / $2.5575 | Buy Now |
|
Master Electronics | FST-2.5A-5 RoHS: Compliant | 0 |
|
$1.9400 / $3.6000 | Buy Now |
Part Details for 4-1437183-2
4-1437183-2 CAD Models
4-1437183-2 Part Data Attributes
|
4-1437183-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437183-2
TE Connectivity
Cable Assembly, 5 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |