Part Details for 4-1437185-3 by TE Connectivity
Overview of 4-1437185-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437185-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437185-3
|
Avnet Americas | FFC Jumper Cable 12Conductors 24AWG Copper 300VAC 3A - Bulk (Alt: 4-1437185-3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4-1437185-3
|
Mouser Electronics | FFC / FPC Jumper Cables FST-21.5Z-12 RoHS: Compliant | 0 |
|
$1.4900 / $1.5500 | Order Now |
DISTI #
4-1437185-3
|
Avnet Americas | FFC Jumper Cable 12Conductors 24AWG Copper 300VAC 3A - Bulk (Alt: 4-1437185-3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1437185-3
|
Avnet Americas | FFC Jumper Cable 12Conductors 24AWG Copper 300VAC 3A - Bulk (Alt: 4-1437185-3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 4-1437185-3
4-1437185-3 CAD Models
4-1437185-3 Part Data Attributes
|
4-1437185-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437185-3
TE Connectivity
Wire And Cable, 12 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |