Part Details for 4-1437191-8 by TE Connectivity
Overview of 4-1437191-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4-1437191-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437191-8
|
Avnet Americas | FST-41B-5 - Tape and Reel (Alt: 4-1437191-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-4-1437191-8
|
Mouser Electronics | FFC / FPC Jumper Cables FST-41B-5 RoHS: Compliant | 0 |
|
$0.9770 / $1.0200 | Order Now |
|
Onlinecomponents.com | FST-41B-5 RoHS: Compliant |
1545 In Stock |
|
$0.9030 / $2.2900 | Buy Now |
DISTI #
4-1437191-8
|
Avnet Americas | FST-41B-5 - Tape and Reel (Alt: 4-1437191-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4-1437191-8
|
Avnet Americas | FST-41B-5 - Tape and Reel (Alt: 4-1437191-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | FST-41B-5 RoHS: Compliant |
1545 In Stock |
|
$0.9030 / $2.2900 | Buy Now |
Part Details for 4-1437191-8
4-1437191-8 CAD Models
4-1437191-8 Part Data Attributes
|
4-1437191-8
TE Connectivity
Buy Now
|
Compare Parts:
4-1437191-8
TE Connectivity
Cable Assembly, 5 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.5 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |