Part Details for 4-1437356-9 by TE Connectivity
Overview of 4-1437356-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-1437356-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4230
|
Newark | 171-14G=14P 28Awg Strand Pvc 1 |Amp Te Connectivity 4-1437356-9 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70287900
|
RS | 14 Way Unscreened Flat Ribbon Cable, 17.8 mm Width, 30m | TE Connectivity 4-1437356-9 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Reel | 0 |
|
$154.4900 / $198.1100 | RFQ |
DISTI #
4-1437356-9
|
Avnet Abacus | Flat Cable 14Conductors 28AWG 30.5m Blue 300VAC Reel (Alt: 4-1437356-9) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Abacus - 0 |
|
Buy Now |
Part Details for 4-1437356-9
4-1437356-9 CAD Models
4-1437356-9 Part Data Attributes
|
4-1437356-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437356-9
TE Connectivity
171-14G=14P 28AWG STRAND PVC 1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Resistance | 100 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |