Part Details for 4-1437555-5 by TE Connectivity
Overview of 4-1437555-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437555-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437555-5
|
Avnet Abacus | A201SYCB=DP TOGGLE PC TERM (Alt: 4-1437555-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 4-1437555-5
4-1437555-5 CAD Models
4-1437555-5 Part Data Attributes
|
4-1437555-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437555-5
TE Connectivity
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Baton Long Type Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | BATON LONG TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 11.5 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 4-1437555-5
This table gives cross-reference parts and alternative options found for 4-1437555-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437555-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A201SYCB04 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 4-1437555-5 vs A201SYCB04 |
A201SYCB | Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity | 4-1437555-5 vs A201SYCB |
A201SYCB | Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | 4-1437555-5 vs A201SYCB |