-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, 3PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4242
|
Newark | Toggle Switches 3Pdt On-None-On |Amp Te Connectivity 4-1437559-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$30.5900 / $40.7900 | Buy Now |
DISTI #
4-1437559-2
|
Avnet Americas | Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 4-1437559-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 4 Days Container: Bulk | 0 |
|
$24.1668 / $29.0820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks Container: Box | 0Box |
|
$25.6100 | Buy Now |
DISTI #
AMP4-1437559-2
|
Heilind Electronics | MTL306D=(MSTL) SW TOG LOCKING | Americas - 0 in Stock |
|
$26.2008 / $30.5676 | Buy Now |
|
Onlinecomponents.com | MTL306D=(MSTL) SW TOG LOCKING RoHS: Compliant |
223 In Stock |
|
$22.8200 / $33.8300 | Buy Now |
DISTI #
4-1437559-2
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 166 In Stock |
|
$24.5500 / $36.9600 | Buy Now |
DISTI #
4-1437559-2
|
TME | Switch: toggle, Pos: 2, 3PDT, ON-ON, 3A/250VAC, 4A/28VDC, -20÷80°C Min Qty: 1 | 4 |
|
$32.3100 / $37.8800 | Buy Now |
DISTI #
AMP4-1437559-2
|
Interstate Connecting Components | MTL306D=(MSTL) SW TOG LOCKING | 0 |
|
$26.2008 / $30.5676 | Buy Now |
|
Powell Electronics | TOGGLE MT,MST Min Qty: 1 | 20 |
|
$56.3209 / $102.4016 | Buy Now |
DISTI #
000000000003124846
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 100 | 0 |
|
$23.0400 / $28.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437559-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437559-2
TE Connectivity
TOGGLE SWITCH, 3PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | MINIATURE LOCK | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 13.5 mm | |
Body Length or Diameter | 17.8 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |