There are no models available for this part yet.
Overview of 4-1437559-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-1437559-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8597
|
Newark | Mtm106Dpc=Sw Tog Short Lever P |Amp Te Connectivity 4-1437559-6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1700 / $29.2100 | Buy Now | |
DISTI #
4-1437559-6
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 4-1437559-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$11.3818 / $13.6967 | Buy Now | |
Future Electronics | MTM106DPC=SW TOG SHORT LEVER P RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Box | 0Box |
|
$12.5700 | Buy Now | ||
Future Electronics | MTM106DPC=SW TOG SHORT LEVER P RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Box | 0Box |
|
$12.5700 | Buy Now | ||
DISTI #
AMP4-1437559-6
|
Heilind Electronics | MTM106DPC=SW TOG SHORT LEVER P | Americas - 0 in Stock |
|
$12.3399 / $14.6146 | Buy Now | |
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC/28VDC - 6.90mm Round Actuator - Non-Illuminated - 1/4-40 Bushing Thread - PC Pin - Panel Mount. RoHS: Compliant |
1000 In Stock |
|
$12.8200 / $17.8300 | Buy Now | ||
DISTI #
4-1437559-6
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 532 In Stock |
|
$12.2100 / $14.7300 | Buy Now | |
DISTI #
AMP4-1437559-6
|
Interstate Connecting Components | MTM106DPC=SW TOG SHORT LEVER P | 0 |
|
$12.3399 / $14.6146 | Buy Now | |
DISTI #
4-1437559-6
|
Avnet Abacus | Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads (Alt: 4-1437559-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114401876899
|
Chip1Stop | Toggle Switch RoHS: Compliant | 57 |
|
$10.5000 | Buy Now |
CAD Models for 4-1437559-6 by TE Connectivity
Part Data Attributes for 4-1437559-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Finish
|
CHROME
|
Actuator Type
|
SHORT BAT
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
8 mm
|
Body Color
|
GREEN
|
Body Height
|
10 mm
|
Body Length or Diameter
|
13 mm
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1500 V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
14.71 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|