Part Details for 4-1437565-0 by TE Connectivity
Results Overview of 4-1437565-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1437565-0 Information
4-1437565-0 by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 4-1437565-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4315204
|
Farnell | TACTILE SWITCHES RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 6000 |
|
$0.1499 / $0.1591 | Buy Now |
|
DISTI #
4-1437565-0
|
Avnet Americas | Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: 4-1437565-0) COO: China RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.0567 / $0.0845 | Buy Now |
|
DISTI #
AMP4-1437565-0
|
Heilind Electronics | FSM4JRT=FSM 2 LEAD ON RADIAL T | Americas - 0 in Stock |
|
$0.0680 / $0.0819 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 14000 |
|
$0.0571 / $0.4230 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
DISTI #
4-1437565-0
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.6N, 5mm Min Qty: 1 | 1058 |
|
$0.0950 / $0.1600 | Buy Now |
|
DISTI #
4-1437565-0
|
IBS Electronics | ALCOSWITCH TACTILE SWITCH PCB SPST RAISED ACTUATOR FSM4JRT | TE CONNECTIVITY FSM4JRT Min Qty: 1000 Package Multiple: 1 | 55422 |
|
$0.0663 / $0.0853 | Buy Now |
|
DISTI #
AMP4-1437565-0
|
Interstate Connecting Components | FSM4JRT=FSM 2 LEAD ON RADIAL T | 0 |
|
$0.0680 / $0.0819 | Buy Now |
US Tariff Estimator: 4-1437565-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4-1437565-0
4-1437565-0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-1437565-0 Part Data Attributes
|
|
4-1437565-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437565-0
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Factory Lead Time | 22 Weeks, 5 Days | |
| Actuator Color | Black | |
| Actuator Length | 0.055 Inch | |
| Actuator Material | Polyacetal | |
| Body Breadth | 6.19 Mm | |
| Body Color | Black | |
| Body Height | 3.6 Mm | |
| Body Length or Diameter | 6.19 Mm | |
| Center Contact Plating | Silver | |
| Circuit Configuration | 1x1 | |
| Contact Current(AC)-Max | 0.05 A | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | .05a@24vdc | |
| Contact Voltage(DC)-Max | 24 V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Number of Switches | 1 | |
| Operating Force-Max | 2.205 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Packing Method | Tr | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Finish | Silver (Ag) | |
| Termination Type | Solder |
Alternate Parts for 4-1437565-0
This table gives cross-reference parts and alternative options found for 4-1437565-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437565-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJTP1236G | APEM Inc | $0.5835 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 4-1437565-0 vs MJTP1236G |
| KSH613BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | 4-1437565-0 vs KSH613BT |
| 1BT003-26120-001 | Foxconn | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight | 4-1437565-0 vs 1BT003-26120-001 |
| FSM15JAA | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 6.08N, THROUGH HOLE-STRAIGHT | 4-1437565-0 vs FSM15JAA |
| 1BT003-2612L-001 | Foxconn | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | 4-1437565-0 vs 1BT003-2612L-001 |
| FSM17JL | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | 4-1437565-0 vs FSM17JL |
| B3W-1152S | OMRON Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 4-1437565-0 vs B3W-1152S |
| KT11P4CM | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 4-1437565-0 vs KT11P4CM |
| KSH611BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | 4-1437565-0 vs KSH611BT |
| KSA0M311LFT | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 4-1437565-0 vs KSA0M311LFT |
4-1437565-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the 4-1437565-0 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The maximum operating temperature for the 4-1437565-0 connector is 125°C (257°F).
-
Yes, the 4-1437565-0 connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.