-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4247
|
Newark | Tactile Sw Spst Of(0N) Rnd Smt Mini Pb Tact |Amp Te Connectivity 4-1437565-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 84400 |
|
$0.2240 | Buy Now |
DISTI #
13H3385
|
Newark | Fsm4Jsmatr=Tact Switch 6X6Mil Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-1437565-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4-1437565-2
|
Avnet Americas | Switch Tactile OFF (ON) Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 4-1437565-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 5 Days Container: Reel | 31200 |
|
$0.1130 | Buy Now |
|
Future Electronics | 1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 87600Reel |
|
$0.1110 / $0.1220 | Buy Now |
|
Future Electronics | 1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 39600Reel |
|
$0.1230 / $0.1350 | Buy Now |
|
Future Electronics | 1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 24000Reel |
|
$0.1110 / $0.1220 | Buy Now |
|
Future Electronics | 1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1761Cut Tape/Mini-Reel |
|
$0.2350 / $0.4450 | Buy Now |
DISTI #
AMP4-1437565-2
|
Heilind Electronics | FSM4JSMATR=TACT SWITCH 6X6MIL | Americas - 5400 in Stock |
|
$0.1619 / $0.1787 | Buy Now |
|
Onlinecomponents.com | FSM4JSMATR=TACT SWITCH 6X6MIL RoHS: Compliant |
198768 In Stock |
|
$0.1178 / $0.1432 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 9096 |
|
$0.1013 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437565-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437565-2
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.055 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.68 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 4-1437565-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437565-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQQ2D03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | 4-1437565-2 vs EVQQ2D03W |
1BT001-1321L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 4-1437565-2 vs 1BT001-1321L |
KT11B0SM | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | C&K | 4-1437565-2 vs KT11B0SM |
EVQQ2B03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 4-1437565-2 vs EVQQ2B03W |
EVQQ2K03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 4-1437565-2 vs EVQQ2K03W |
KT11B1JM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | 4-1437565-2 vs KT11B1JM |
KSC141JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 4-1437565-2 vs KSC141JLFS |
ADTSM63NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 4-1437565-2 vs ADTSM63NV |
EVQQXS03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 4-1437565-2 vs EVQQXS03W |
SDTM610N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | 4-1437565-2 vs SDTM610N |