-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1503
|
Newark | 6Dbl-04-006=6 Series Rohs Compliant: Yes |Buchanan Te Connectivity 4-1437651-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$1.7800 / $2.7200 | Buy Now |
DISTI #
36AC4266
|
Newark | 6Dbl-04-006=6 Series |Amp Te Connectivity 4-1437651-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
38AH4235
|
Newark | 6Dbl-04-006=6 Series Rohs Compliant: Yes |Amp Te Connectivity 4-1437651-1 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
4-1437651-1
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 4-1437651-1) RoHS: Not Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3373 / $1.5098 | Buy Now |
|
Future Electronics | 4 Position 9.53 mm Wire-to-Board Tri-Barrier terminal block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 2221Box |
|
$1.5100 / $1.7200 | Buy Now |
|
Future Electronics | 4 Position 9.53 mm Wire-to-Board Tri-Barrier terminal block RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1050 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.5100 / $1.7200 | Buy Now |
DISTI #
AMP4-1437651-1
|
Heilind Electronics | 6DBL-04-0066 SERIES | Americas - 0 in Stock |
|
$1.5860 / $1.6098 | Buy Now |
|
Onlinecomponents.com | 6DBL-04-006=6 SERIES RoHS: Compliant | 0 |
|
$1.1800 / $2.1200 | Buy Now |
DISTI #
70810774
|
Verical | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Date Code: 2335 | Americas - 1050 |
|
$2.0000 | Buy Now |
DISTI #
4-1437651-1
|
TTI | Barrier Terminal Blocks 6DBL-04-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1050 Container: Each | Americas - 0 |
|
$1.3100 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437651-1
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 4-1437651-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437651-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1437651-8 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437651-1 vs 7-1437651-8 |