Part Details for 4-1437664-0 (ALTERNATE: NC6-P108-07) by TE Connectivity
Overview of 4-1437664-0 (ALTERNATE: NC6-P108-07) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437664-0 (ALTERNATE: NC6-P108-07)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346322
|
RS | Buchanan Conn Term Strip 7 Position 9.53 mm Single Row | TE Connectivity 4-1437664-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 411 |
|
$2.9100 / $3.7700 | Buy Now |