-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1437664-4
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 4-1437664-4) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0175 / $3.3048 | Buy Now |
|
Future Electronics | Buchanan 10 Position 9.53 mm Single Row 12-22 AWG Dual Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 125 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.5300 / $3.7400 | Buy Now |
DISTI #
AMP4-1437664-4
|
Heilind Electronics | NC6-P108-10NC6 ASSEMBLY | Americas - 0 in Stock |
|
$3.5218 | Buy Now |
|
Onlinecomponents.com | NC6-P108-10=NC6 ASSEMBLY RoHS: Compliant |
129 In Stock |
|
$3.0400 / $9.4600 | Buy Now |
DISTI #
62991834
|
Verical | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 115 |
|
$11.5830 / $12.2980 | Buy Now |
DISTI #
4-1437664-4
|
TTI | Barrier Terminal Blocks NC6-P108-10=NC6 ASSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.0900 | Buy Now |
DISTI #
AMP4-1437664-4
|
Interstate Connecting Components | NC6-P108-10NC6 ASSEMBLY | 0 |
|
$3.5218 | Buy Now |
DISTI #
4-1437664-4
|
Avnet Abacus | (Alt: 4-1437664-4) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$4.1000 / $6.3100 | Buy Now |
|
Master Electronics | NC6-P108-10=NC6 ASSEMBLY RoHS: Compliant |
129 In Stock |
|
$3.0400 / $9.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437664-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437664-4
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 4-1437664-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437664-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546720-0 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-4 vs 1-1546720-0 |
1-1546841-0 | (1-1546841-0) JC6-Q207-10=JC6 ASSEMBLY | TE Connectivity | 4-1437664-4 vs 1-1546841-0 |
1-1546721-0 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-4 vs 1-1546721-0 |
1-1546723-0 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-4 vs 1-1546723-0 |
2-1546703-6 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-4 vs 2-1546703-6 |
1-1546865-0 | (1-1546865-0) BC6-T308-10=BC6 ASSEMBLY | TE Connectivity | 4-1437664-4 vs 1-1546865-0 |
796985-6 | (796985-6) JC6-Q308-10=JC6 ASSEMBLY | TE Connectivity | 4-1437664-4 vs 796985-6 |
1546702-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-4 vs 1546702-7 |
SSB6FG100704 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 4-1437664-4 vs SSB6FG100704 |