There are no models available for this part yet.
Overview of 4-1437665-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1437665-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1437665-8
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm ST - Bulk (Alt: 4-1437665-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | JC6-Q207-04=JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$5.8400 / $12.2500 | Buy Now | ||
Master Electronics | JC6-Q207-04=JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$5.8400 / $12.2500 | Buy Now |
CAD Models for 4-1437665-8 by TE Connectivity
Part Data Attributes for 4-1437665-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLYETHYLENE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 4-1437665-8
This table gives cross-reference parts and alternative options found for 4-1437665-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437665-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546703-1 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437665-8 vs 2-1546703-1 |
7-1546700-3 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 4-1437665-8 vs 7-1546700-3 |
1437666-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437665-8 vs 1437666-8 |
6-1546700-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437665-8 vs 6-1546700-5 |
1546865-4 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437665-8 vs 1546865-4 |