There are no models available for this part yet.
Overview of 4-1478763-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1478763-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1478763-7-ND
|
DigiKey | CONN BACKSHELL 25POS 45DEG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Box |
100 In Stock |
|
$11.1122 / $15.6900 | Buy Now | |
DISTI #
4-1478763-7
|
Avnet Americas | METAL BACKSHELL 25 WAY 45 DEGREES - Tape and Reel (Alt: 4-1478763-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$9.5461 / $11.4877 | Buy Now | |
DISTI #
571-4-1478763-7
|
Mouser Electronics | D-Sub Backshells METAL BACKSHELL 25 WAY 45 DEGREES RoHS: Compliant | 0 |
|
$11.0700 / $12.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$9.5200 | Buy Now | ||
DISTI #
AMP4-1478763-7
|
Heilind Electronics | METAL BACKSHELL 25 WAY 45 DEGR | Americas - 0 in Stock |
|
$9.4400 / $12.2574 | Buy Now | |
Onlinecomponents.com | Backshell/Cable Clamp 45° 3 Shell Size Nickel Zinc RoHS: Compliant |
2 In Stock |
|
$11.9300 / $17.1700 | Buy Now | ||
DISTI #
AMP4-1478763-7
|
Interstate Connecting Components | METAL BACKSHELL 25 WAY 45 DEGR | 0 |
|
$9.4400 / $12.2574 | Buy Now | |
DISTI #
4-1478763-7
|
Avnet Abacus | (Alt: 4-1478763-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
4-1478763-7
|
Avnet Abacus | (Alt: 4-1478763-7) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Backshell/Cable Clamp 45° 3 Shell Size Nickel Zinc RoHS: Compliant |
2 In Stock |
|
$11.9300 / $17.1700 | Buy Now |
CAD Models for 4-1478763-7 by TE Connectivity
Part Data Attributes for 4-1478763-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ZINC
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
SHELL SIZE 3
|