Part Details for 4-1546159-6 by TE Connectivity
Overview of 4-1546159-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1546159-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1546159-6
|
Avnet Americas | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 4-1546159-6) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$3.6838 / $4.1591 | Buy Now |
DISTI #
571-4-1546159-6
|
Mouser Electronics | Barrier Terminal Blocks 8DBL-05-006=#8 TRIBARRIER RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
AMP4-1546159-6
|
Heilind Electronics | 8DBL-05-006=#8 TRIBARRIER | Americas - 0 in Stock |
|
$4.3688 | Buy Now |
|
Onlinecomponents.com | 8DBL-05-006=#8 TRIBARRIER RoHS: Compliant | 0 |
|
$3.7700 / $11.0500 | Buy Now |
DISTI #
AMP4-1546159-6
|
Interstate Connecting Components | 8DBL-05-006=#8 TRIBARRIER | 0 |
|
$4.3688 | Buy Now |
DISTI #
4-1546159-6
|
Avnet Abacus | (Alt: 4-1546159-6) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8DBL-05-006=#8 TRIBARRIER RoHS: Compliant | 0 |
|
$3.7700 / $11.0500 | Buy Now |
Part Details for 4-1546159-6
4-1546159-6 CAD Models
4-1546159-6 Part Data Attributes
|
4-1546159-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1546159-6
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |