-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK (PL) RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0142
|
Newark | Connector Housing, Rcpt, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 4-154719-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$0.1180 / $0.1630 | Buy Now |
DISTI #
13H3489
|
Newark | Pos-Lock Ins Sleeve Rohs Compliant: Yes |Amp Te Connectivity 4-154719-0 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A131086-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
18758 In Stock |
|
$0.0966 / $0.2200 | Buy Now |
DISTI #
4-154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 4-154719-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0792 | Buy Now |
DISTI #
E02:0323_01927453
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2329 | Europe - 1074 |
|
$0.0717 / $0.2023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0704 | Buy Now |
DISTI #
AMP4-154719-0
|
Heilind Electronics | POS-LOCK INS SLEEVE | Americas - 25016 in Stock |
|
$0.0852 / $0.0892 | Buy Now |
|
Onlinecomponents.com | POSITIVE LOCK (PL) RECEPTACLE RoHS: Compliant |
19500 In Stock |
|
$0.0758 / $0.1016 | Buy Now |
DISTI #
77309276
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag Min Qty: 800 Package Multiple: 1 | Americas - 28132 |
|
$0.0760 / $0.1152 | Buy Now |
DISTI #
61750561
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag Min Qty: 1500 Package Multiple: 1500 Date Code: 2201 | Americas - 19500 |
|
$0.1337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-154719-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-154719-0
TE Connectivity
POSITIVE LOCK (PL) RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |