Part Details for 4-1553406-9 by TE Connectivity
Overview of 4-1553406-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4-1553406-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1553406-9
|
Avnet Americas | CBL,SIMPLEX,2.0MM,OFNR,OM4,AQ - Bulk (Alt: 4-1553406-9) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1553406-9
|
Avnet Americas | CBL,SIMPLEX,2.0MM,OFNR,OM4,AQ - Bulk (Alt: 4-1553406-9) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 4-1553406-9
4-1553406-9 CAD Models
4-1553406-9 Part Data Attributes:
|
4-1553406-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1553406-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | INDOOR | |
Approvals | ANSI/ICEA; ANSI/TIA | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |