Part Details for 4-1571986-1 by TE Connectivity
Overview of 4-1571986-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4-1571986-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3660
|
Newark | A103J1Zq004=Sgl Pole,rocker |Amp Te Connectivity 4-1571986-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$7.4500 | Buy Now |
DISTI #
4-1571986-1
|
Avnet Americas | Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC 6000Cycles - Bulk (Alt: 4-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-4-1571986-1
|
Mouser Electronics | Rocker Switches A103J1ZQ004= SGL POLE ROCKER RoHS: Compliant | 0 |
|
$4.2200 / $4.4200 | Order Now |
DISTI #
72034456
|
RS | Switch, A103J1Zq004=Sgl Pole, Rocker | TE Connectivity 4-1571986-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $6.2000 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
201 In Stock |
|
$2.7300 / $5.2100 | Buy Now |
DISTI #
4-1571986-1
|
Avnet Americas | Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC 6000Cycles - Bulk (Alt: 4-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1571986-1
|
Avnet Americas | Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC 6000Cycles - Bulk (Alt: 4-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
201 In Stock |
|
$2.7300 / $5.2100 | Buy Now |
Part Details for 4-1571986-1
4-1571986-1 CAD Models
4-1571986-1 Part Data Attributes
|
4-1571986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1571986-1
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |