Part Details for 4-1571999-7 by TE Connectivity
Overview of 4-1571999-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4-1571999-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ADPA0504=PIANO DIP SWITCH RoHS: Compliant |
422 In Stock |
|
$2.1100 / $3.7500 | Buy Now |
DISTI #
77584675
|
Verical | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 30 Package Multiple: 30 | Americas - 420 |
|
$2.9840 / $4.9669 | Buy Now |
DISTI #
4-1571999-7
|
Avnet Abacus | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 4-1571999-7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ADPA0504=PIANO DIP SWITCH RoHS: Compliant |
422 In Stock |
|
$2.1100 / $3.7500 | Buy Now |
Part Details for 4-1571999-7
4-1571999-7 CAD Models
4-1571999-7 Part Data Attributes:
|
4-1571999-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1571999-7
TE Connectivity
ADPA0504=PIANO DIP SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |