-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1601009-4) PC TAB STANDARD SIAMEZE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113660-ND
|
DigiKey | CONN MAG TERM 18-34AWG PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29602 In Stock |
|
$0.1435 / $0.2300 | Buy Now |
DISTI #
4-1601009-4
|
Avnet Americas | Magnet Wire Terminal 8.76mm Loose Piece - Bulk (Alt: 4-1601009-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1521 | Buy Now |
DISTI #
571-4-1601009-4
|
Mouser Electronics | Terminals PC TAB STANDARD SIAMEZE RoHS: Compliant | 7738 |
|
$0.1400 / $0.3200 | Buy Now |
|
Future Electronics | PC TAB STANDARD SIAMEZE RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1400 | Buy Now |
DISTI #
AMP4-1601009-4
|
Heilind Electronics | PC TAB STANDARD SIAMEZE | Americas - 0 in Stock |
|
$0.1424 / $0.1713 | Buy Now |
|
Onlinecomponents.com | PC TAB STANDARD SIAMEZE RoHS: Compliant |
802336 In Stock |
|
$0.1359 / $0.2605 | Buy Now |
DISTI #
4-1601009-4
|
TTI | Terminals PC TAB STANDARD SIAMEZE Min Qty: 20000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1010 / $0.1400 | Buy Now |
DISTI #
4-1601009-4
|
Avnet Americas | Magnet Wire Terminal 8.76mm Loose Piece - Bulk (Alt: 4-1601009-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1521 | Buy Now |
DISTI #
4-1601009-4
|
Avnet Americas | Magnet Wire Terminal 8.76mm Loose Piece - Bulk (Alt: 4-1601009-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1521 | Buy Now |
DISTI #
4-1601009-4
|
Avnet Abacus | Magnet Wire Terminal 8.76mm Loose Piece (Alt: 4-1601009-4) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1601009-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1601009-4
TE Connectivity
(4-1601009-4) PC TAB STANDARD SIAMEZE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 18 AWG |