-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1601020-2) 031-045-002=TAB,187X020,STDSMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1617
|
Newark | Terminals 031-045-002= Tab 187X020 Stdsmz |Amp Te Connectivity 4-1601020-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4391 |
|
$0.2720 | Buy Now |
DISTI #
A140987-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.187 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4714 In Stock |
|
$0.2577 / $0.4500 | Buy Now |
DISTI #
4-1601020-2
|
Avnet Americas | Siameze Terminal 18-34AWG Tab 18.92mm 4.45mm Pre-Tin Loose Piece - Bulk (Alt: 4-1601020-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2187 / $0.2396 | Buy Now |
DISTI #
571-4-1601020-2
|
Mouser Electronics | Terminals 031-045-002= TAB 187X020 STDSMZ RoHS: Compliant | 4950 |
|
$0.2270 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2050 | Buy Now |
DISTI #
AMP4-1601020-2
|
Heilind Electronics | 031-045-002=TAB,187X020,STDSMZ | Americas - 0 in Stock |
|
$0.2154 / $0.2630 | Buy Now |
|
Onlinecomponents.com | 031-045-002=TAB,187X020,STDSMZ RoHS: Compliant |
4391 Partner Stock |
|
$0.2127 / $0.3323 | Buy Now |
DISTI #
11592081
|
Verical | Siameze Terminal 18-34AWG Brass Tab 18.92mm Pre-Tin Loose RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 4391 |
|
$0.2400 / $0.2480 | Buy Now |
DISTI #
AMP4-1601020-2
|
Interstate Connecting Components | 031-045-002=TAB,187X020,STDSMZ | 0 |
|
$0.2154 / $0.2630 | Buy Now |
DISTI #
TE Connectivity 4-1601020-2
|
PEI Genesis | TAB Terminal, 1.02mm2 | 4391 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1601020-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1601020-2
TE Connectivity
(4-1601020-2) 031-045-002=TAB,187X020,STDSMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |