Part Details for 4-1601081-2 by TE Connectivity
Overview of 4-1601081-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1601081-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3665
|
Newark | Contactors - Electromechanical 031-151-025 |Amp Te Connectivity 4-1601081-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84945 |
|
$0.8180 / $1.2900 | Buy Now |
DISTI #
2266-4-1601081-2-ND
|
DigiKey | CONN MAG TERM 18-34AWG CONTACTOR Min Qty: 100 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
84945 In Stock |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
A140989-ND
|
DigiKey | CONN MAG TERM 18-34AWG CONTACTOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5883 | Buy Now |
DISTI #
4-1601081-2
|
Avnet Americas | 031-151-025=CONTACTOR,STD,SMZ - Bulk (Alt: 4-1601081-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6236 | Buy Now |
DISTI #
571-4-1601081-2
|
Mouser Electronics | Contactors - Electromechanical 031-151-025 RoHS: Compliant | 0 |
|
$0.6890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.5540 | Buy Now |
DISTI #
AMP4-1601081-2
|
Heilind Electronics | 031-151-025=CONTACTOR,STD,SMZ | Americas - 0 in Stock |
|
$0.6921 | Buy Now |
|
Onlinecomponents.com | 031-151-025=CONTACTOR,STD,SMZ RoHS: Compliant |
84945 Partner Stock |
|
$0.6250 / $1.0700 | Buy Now |
DISTI #
AMP4-1601081-2
|
Interstate Connecting Components | 031-151-025=CONTACTOR,STD,SMZ | 0 |
|
$0.6921 | Buy Now |
DISTI #
TE Connectivity 4-1601081-2
|
PEI Genesis | TAB Terminal | 84945 |
|
Buy Now |
Part Details for 4-1601081-2
4-1601081-2 CAD Models
4-1601081-2 Part Data Attributes
|
4-1601081-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1601081-2
TE Connectivity
(4-1601081-2) 031-151-025=CONTACTOR,STD,SMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |