Part Details for 4-1616058-3 by TE Connectivity
Overview of 4-1616058-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616058-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1616058-3-ND
|
DigiKey | A770WA3 (FAA/PMA)=RELAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17,041.4000 | Buy Now |
DISTI #
AMP4-1616058-3
|
Heilind Electronics | A770WA3 (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A770WA3 (FAA/PMA)=RELAY | 0 |
|
$5,037.2300 / $16,119.1100 | Buy Now |
DISTI #
000000000000900159
|
Sager | Contactors - Electromechanical A770WA3 (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | A770WA3 (FAA/PMA)=RELAY | 0 |
|
$5,037.2300 / $16,119.1100 | Buy Now |
Part Details for 4-1616058-3
4-1616058-3 CAD Models
4-1616058-3 Part Data Attributes
|
4-1616058-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1616058-3
TE Connectivity
Power/Signal Relay, SPST-NO-DB, 28VDC (Coil), 300A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |