Part Details for 4-1616154-8 by TE Connectivity
Overview of 4-1616154-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616154-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1616154-8-ND
|
DigiKey | 13539001=SPACER Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$1,333.7300 / $1,359.8900 | Buy Now |
DISTI #
4-1616154-8-ND
|
DigiKey | 13539001=SPACER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,243.0760 | Buy Now |
DISTI #
3937-4-1616154-8-ND
|
DigiKey | 13539001=SPACER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,588.5100 | Buy Now |
DISTI #
4-1616154-8
|
Avnet Americas | 13539001=SPACER - Bulk (Alt: 4-1616154-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,091.9602 / $1,314.0538 | Buy Now |
DISTI #
571-4-1616154-8
|
Mouser Electronics | Standoffs & Spacers 13539001=SPACER RoHS: Compliant | 0 |
|
$1,236.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1,186.4000 | Buy Now |
DISTI #
AMP4-1616154-8
|
Heilind Electronics | 13539001=SPACER | Americas - 0 in Stock |
|
$1,249.2765 / $1,388.0850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$1,236.5200 / $1,287.2400 | Buy Now |
DISTI #
416161548-TEC
|
TME | 4-1616154-8 Min Qty: 1 | 4 |
|
$1,446.9685 | Buy Now |
DISTI #
AMP4-1616154-8
|
Interstate Connecting Components | 13539001=SPACER | 0 |
|
$1,249.2765 / $1,388.0850 | Buy Now |
Part Details for 4-1616154-8
4-1616154-8 CAD Models
4-1616154-8 Part Data Attributes
|
4-1616154-8
TE Connectivity
Buy Now
|
Compare Parts:
4-1616154-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |