There are no models available for this part yet.
Overview of 4-1616959-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1616959-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P0068
|
Newark | K4001B7C |Hartman Te Connectivity 4-1616959-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,203.1400 / $8,463.6800 | Buy Now | |
DISTI #
3937-4-1616959-8-ND
|
DigiKey | K4001B7C Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,024.0364 / $15,840.1100 | Buy Now | |
DISTI #
4-1616959-8-ND
|
DigiKey | K4001B7C Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,578.3000 | Buy Now | |
DISTI #
4-1616959-8
|
Avnet Americas | K4001B7C - Bulk (Alt: 4-1616959-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$7,083.0796 / $8,523.7060 | Buy Now | |
DISTI #
571-4-1616959-8
|
Mouser Electronics | Industrial Relays K4001B7C RoHS: Not Compliant | 0 |
|
$7,578.2900 | Order Now | |
DISTI #
AMP4-1616959-8
|
Heilind Electronics | K4001B7C | Americas - 0 in Stock |
|
$1,547.0325 / $9,003.9150 | Buy Now | |
Onlinecomponents.com | 0 |
|
$2,464.1400 / $7,885.2400 | Buy Now | |||
DISTI #
AMP4-1616959-8
|
Interstate Connecting Components | K4001B7C | 0 |
|
$1,547.0325 / $9,003.9150 | Buy Now | |
DISTI #
000000000003024618
|
Sager | Industrial Relays K4001B7C Min Qty: 1 | 0 |
|
$2,462.0200 | Buy Now | |
DISTI #
4-1616959-8
|
Avnet Abacus | (Alt: 4-1616959-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |