Part Details for 4-1616966-1 by TE Connectivity
Overview of 4-1616966-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616966-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8642
|
Newark | Industrial Relays K1000A1F03 |Amp Te Connectivity 4-1616966-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,819.6400 | Buy Now |
DISTI #
4-1616966-1
|
Avnet Americas | Electromechanical Relay SPST-NO 1000A 28VDC Chassis Mount - Bulk (Alt: 4-1616966-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 38 Weeks, 6 Days Container: Bulk | 3 Factory Stock |
|
$6,980.4316 / $8,400.1810 | Buy Now |
DISTI #
4-1616966-1
|
Avnet Americas | Electromechanical Relay SPST-NO 1000A 28VDC Chassis Mount - Bulk (Alt: 4-1616966-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 38 Weeks, 6 Days Container: Bulk | 3 Factory Stock |
|
$6,980.4316 / $8,400.1810 | Buy Now |
DISTI #
AMP4-1616966-1
|
Heilind Electronics | K1000A1F03 | Americas - 0 in Stock |
|
$2,968.2585 / $8,873.4300 | Buy Now |
|
Onlinecomponents.com | CONTACTOR SPST N.O. DOUBLE BREAK 1000 A | 0 |
|
$4,201.0100 / $7,436.0800 | Buy Now |
DISTI #
4-1616966-1
|
TTI | Industrial Relays K1000A1F03=CONTACTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP4-1616966-1
|
Interstate Connecting Components | K1000A1F03 | 0 |
|
$2,968.2585 / $8,873.4300 | Buy Now |
DISTI #
TE Connectivity 4-1616966-1
|
PEI Genesis | 4-1616966-1 | 0 |
|
Buy Now | |
DISTI #
000000000003116444
|
Sager | Industrial Relays K1000A1F03 Min Qty: 1 | 0 |
|
$7,764.2600 | Buy Now |
DISTI #
4-1616966-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 1000A 28VDC Chassis Mount (Alt: 4-1616966-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |