-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4355
|
Newark | Industrial Relays Hfw1231K05M = M39016/6-125M |Amp Te Connectivity 4-1617033-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$62.4000 / $117.5400 | Buy Now |
DISTI #
99X2473
|
Newark | Hfw1231K05M = M39016/6-125M |Cii Te Connectivity 4-1617033-1 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5600 / $68.2500 | Buy Now |
DISTI #
2266-4-1617033-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1617033-1
|
Avnet Americas | HFW1231K05M = M39016/6-125M - Bulk (Alt: 4-1617033-1) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$54.4098 / $65.4762 | Buy Now |
DISTI #
AMP4-1617033-1
|
Heilind Electronics | HFW1231K05M = M39016/6-125M | Americas - 0 in Stock |
|
$62.2485 / $69.1650 | Buy Now |
|
Onlinecomponents.com | HFW1231K05M = M39016/6-125M | 0 |
|
$52.8800 / $80.3700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
4-1617033-1
|
TTI | Industrial Relays HFW1231K05M Min Qty: 55 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.5200 / $62.5700 | Buy Now |
DISTI #
AMP4-1617033-1
|
Interstate Connecting Components | HFW1231K05M = M39016/6-125M | 0 |
|
$62.2485 / $69.1650 | Buy Now |
DISTI #
000000000003024711
|
Sager | Industrial Relays HFW1231K05M = M39016/6-125M Min Qty: 1 | 0 |
|
$59.8100 / $74.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617033-1
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |