-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617351-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole - Bulk (Alt: 4-1617351-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$55.4718 / $66.7542 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$60.2700 | Buy Now |
DISTI #
AMP4-1617351-2
|
Heilind Electronics | JMSC-5XM=M39016/11-033M | Americas - 0 in Stock |
|
$63.4635 / $70.5150 | Buy Now |
|
Onlinecomponents.com | JMSC-5XM=M39016/11-033M RoHS: Compliant |
46 In Stock 8 On Order |
|
$51.1200 / $80.3400 | Buy Now |
DISTI #
AMP4-1617351-2
|
Interstate Connecting Components | JMSC-5XM=M39016/11-033M | 0 |
|
$63.4635 / $70.5150 | Buy Now |
DISTI #
000000000003024754
|
Sager | Low Signal Relays - PCB JMSC-5XM=M39016/11-033M Min Qty: 1 | 0 |
|
$60.0900 / $75.9400 | Buy Now |
DISTI #
4-1617351-2
|
Avnet Abacus | Military-Aerospace Relay DPDT-2CO 100 Ohm 5V 1A Through Hole PC Pin (Alt: 4-1617351-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1617351-2
|
Avnet Abacus | Military-Aerospace Relay DPDT-2CO 100 Ohm 5V 1A Through Hole PC Pin (Alt: 4-1617351-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSC-5XM=M39016/11-033M RoHS: Compliant |
46 In Stock 8 On Order |
|
$51.1200 / $80.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617351-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617351-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |