-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3709
|
Newark | Low Signal Relays-Pcb Jmgscd-6Mw=M39016/42-050M |Amp Te Connectivity 4-1617352-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1200 / $127.0500 | Buy Now |
DISTI #
3937-4-1617352-0-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$102.0182 / $140.1500 | Buy Now |
DISTI #
2266-4-1617352-0-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$137.5700 | Buy Now |
DISTI #
4-1617352-0
|
Avnet Americas | JMGSCD-6MW=M39016/42-050M - Bulk (Alt: 4-1617352-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$60.8880 / $73.2720 | Buy Now |
DISTI #
AMP4-1617352-0
|
Heilind Electronics | JMGSCD-6MW=M39016/42-050M | Americas - 0 in Stock |
|
$69.6600 / $77.4000 | Buy Now |
|
Onlinecomponents.com | JMGSCD-6MW=M39016/42-050M |
36 In Stock |
|
$52.8400 / $77.7400 | Buy Now |
DISTI #
16689899
|
Verical | Signal Relay 6VDC 1A DPDT(9.4x9.4x9.53)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$108.5200 / $129.0000 | Buy Now |
DISTI #
416173520-TEC
|
TME | 4-1617352-0 Min Qty: 1 | 6 |
|
$125.3386 / $165.5427 | Buy Now |
DISTI #
AMP4-1617352-0
|
Interstate Connecting Components | JMGSCD-6MW=M39016/42-050M | 0 |
|
$69.6600 / $77.4000 | Buy Now |
DISTI #
000000000003847093
|
Sager | Low Signal Relays - PCB JMGSCD-6MW=M39016/42-050M Min Qty: 1 | 0 |
|
$65.9700 / $83.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617352-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617352-0
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |