-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8654
|
Newark | Low Signal Relays-Pcb Smgsd-12=Smgs .100 Grid |Amp Te Connectivity 4-1617352-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3600 | Buy Now |
DISTI #
4-1617352-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 800Ohm Surface Mount - Tape and Reel (Alt: 4-1617352-1) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Reel | 0 |
|
$66.1744 / $79.6336 | Buy Now |
DISTI #
571-4-1617352-1
|
Mouser Electronics | Low Signal Relays - PCB SMGSD-12=SMGS .100 GRID SURFAC RoHS: Compliant | 0 |
|
$82.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$74.0700 | Buy Now |
DISTI #
AMP4-1617352-1
|
Heilind Electronics | SMGSD-12=SMGS .100 GRID SURFAC | Americas - 0 in Stock |
|
$75.7080 / $84.1200 | Buy Now |
|
Onlinecomponents.com | SMGSD-12=SMGS .100 GRID SURFAC RoHS: Compliant | 264 Factory Stock |
|
$68.7000 / $183.3400 | Buy Now |
DISTI #
AMP4-1617352-1
|
Interstate Connecting Components | SMGSD-12=SMGS .100 GRID SURFAC | 0 |
|
$75.7080 / $84.1200 | Buy Now |
DISTI #
TE Connectivity 4-1617352-1
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003024759
|
Sager | Low Signal Relays - PCB SMGSD-12=SMGS .100 GRID SURFAC Min Qty: 1 | 0 |
|
$67.4800 / $90.5900 | Buy Now |
DISTI #
4-1617352-1
|
Avnet Abacus | Electromechanical Relay DPDT 1A 12VDC 800Ohm Surface Mount (Alt: 4-1617352-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617352-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617352-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 4-1617352-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1617352-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617150-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617352-1 vs 1617150-3 |
1617110-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617352-1 vs 1617110-9 |
JMGST-12LW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617352-1 vs JMGST-12LW |
1617149-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617352-1 vs 1617149-1 |