-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGSCD-12LW=M39016/42-051L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617352-5
|
Avnet Americas | Low Signal Relay MIL-R-39016/42 DPDT 1A 12VDC 800Ohm PC Pins Through Hole - Bulk (Alt: 4-1617352-5) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$61.9500 / $74.5500 | Buy Now |
DISTI #
AMP4-1617352-5
|
Heilind Electronics | JMGSCD-12LW=M39016/42-051L | Americas - 0 in Stock |
|
$67.6350 / $78.7500 | Buy Now |
|
Onlinecomponents.com | JMGSCD-12LW=M39016/42-051L |
62 On Order |
|
$63.1300 / $136.2900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AMP4-1617352-5
|
Interstate Connecting Components | JMGSCD-12LW=M39016/42-051L | 0 |
|
$67.6350 / $78.7500 | Buy Now |
DISTI #
4-1617352-5
|
Avnet Abacus | Low Signal Relay MIL-R-39016/42 DPDT 1A 12VDC 800Ohm PC Pins Through Hole (Alt: 4-1617352-5) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMGSCD-12LW=M39016/42-051L |
62 On Order |
|
$63.1300 / $136.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617352-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617352-5
TE Connectivity
JMGSCD-12LW=M39016/42-051L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |