-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.114A (COIL), 5VDC (COIL), 568mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617515-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 44Ohm Flange Mount - Bulk (Alt: 4-1617515-4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$226.4892 / $272.5548 | Buy Now |
DISTI #
AMP4-1617515-4
|
Heilind Electronics | 3SBC2040A2=M39016/13-095P | Americas - 0 in Stock |
|
$225.6930 / $287.9101 | Buy Now |
|
Onlinecomponents.com | 3SBC2040A2=M39016/13-095P | 0 |
|
$238.2600 / $652.6000 | Buy Now |
DISTI #
AMP4-1617515-4
|
Interstate Connecting Components | 3SBC2040A2=M39016/13-095P | 0 |
|
$225.6930 / $287.9101 | Buy Now |
DISTI #
000000000003024770
|
Sager | Low Signal Relays - PCB 3SBC2040A2=M39016/13-095P Min Qty: 1 | 0 |
|
$219.4300 / $296.3700 | Buy Now |
DISTI #
4-1617515-4
|
Avnet Abacus | (Alt: 4-1617515-4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC2040A2=M39016/13-095P | 0 |
|
$238.2600 / $652.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617515-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617515-4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.114A (COIL), 5VDC (COIL), 568mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.114 A | |
Coil Power | 568 mW | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 4-1617515-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1617515-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617073-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.114A (COIL), 5VDC (COIL), 568mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617515-4 vs 1617073-6 |
3-1617072-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.114A (COIL), 5VDC (COIL), 568mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617515-4 vs 3-1617072-6 |
3SBC1787A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.114A (COIL), 5VDC (COIL), 568mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617515-4 vs 3SBC1787A2 |
3-1617072-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.114A (COIL), 5VDC (COIL), 568mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617515-4 vs 3-1617072-9 |