Part Details for 4-1617533-6 by TE Connectivity
Overview of 4-1617533-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4-1617533-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617533-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 56 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1802 | Buy Now |
DISTI #
4-1617533-6
|
Avnet Americas | HFW1130F01P M39016/6-118P - Bulk (Alt: 4-1617533-6) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$56.3568 / $67.8192 | Buy Now |
DISTI #
AMP4-1617533-6
|
Heilind Electronics | HFW1130F01P=M39016/6-118P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HFW1130F01P=M39016/6-118P | 0 |
|
$59.2900 / $162.3800 | Buy Now |
DISTI #
4-1617533-6
|
Avnet Americas | HFW1130F01P M39016/6-118P - Bulk (Alt: 4-1617533-6) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$56.3568 / $67.8192 | Buy Now |
DISTI #
AMP4-1617533-6
|
Interstate Connecting Components | HFW1130F01P=M39016/6-118P | 0 |
|
Buy Now | |
DISTI #
000000000003024776
|
Sager | Low Signal Relays - PCB HFW1130F01P=M39016/6-118P Min Qty: 1 | 0 |
|
$62.6900 / $77.1500 | Buy Now |
|
Master Electronics | HFW1130F01P=M39016/6-118P | 0 |
|
$59.2900 / $162.3800 | Buy Now |
Part Details for 4-1617533-6
4-1617533-6 CAD Models
4-1617533-6 Part Data Attributes:
|
4-1617533-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617533-6
TE Connectivity
HFW1130F01P=M39016/6-118P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |