-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 209mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8657
|
Newark | Low Signal Relays-Pcb Jmscd-48Xls=M39016/16-046L |Amp Te Connectivity 4-1617543-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.2300 | Buy Now |
DISTI #
4-1617543-5
|
Avnet Americas | Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 48 VDC 11000 Ohm 209 mW PC Board Mount - Bulk (Alt: 4-1617543-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$62.2332 / $74.8908 | Buy Now |
DISTI #
AMP4-1617543-5
|
Heilind Electronics | JMSCD-48XLS=M39016/16-046L | Americas - 0 in Stock |
|
$71.1990 / $79.1100 | Buy Now |
|
Onlinecomponents.com | JMSCD-48XLS=M39016/16-046L | 0 |
|
$57.5000 / $86.6800 | Buy Now |
DISTI #
AMP4-1617543-5
|
Interstate Connecting Components | JMSCD-48XLS=M39016/16-046L | 0 |
|
$71.1990 / $79.1100 | Buy Now |
DISTI #
TE Connectivity 4-1617543-5
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003024791
|
Sager | Low Signal Relays - PCB JMSCD-48XLS=M39016/16-046L Min Qty: 1 | 0 |
|
$67.4200 / $85.2000 | Buy Now |
|
Master Electronics | JMSCD-48XLS=M39016/16-046L | 0 |
|
$57.5000 / $86.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617543-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617543-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 209mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 209 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |