-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT-CO, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617753-1
|
Avnet Americas | FCA-325-AY8 - Bulk (Alt: 4-1617753-1) RoHS: Compliant Min Qty: 30 Package Multiple: 3 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
$296.0620 / $356.2780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 3 Lead time: 38 Weeks Container: Box | 0Box |
|
$321.6700 | Buy Now |
DISTI #
AMP4-1617753-1
|
Heilind Electronics | FCA-325-AY8 | Americas - 0 in Stock |
|
$326.8215 / $376.3501 | Buy Now |
|
Onlinecomponents.com | FCA-325-AY8 RoHS: Compliant |
246 On Order |
|
$327.0700 / $349.4800 | Buy Now |
DISTI #
AMP4-1617753-1
|
Interstate Connecting Components | FCA-325-AY8 | 0 |
|
$326.8215 / $376.3501 | Buy Now |
DISTI #
000000000003116449
|
Sager | General Purpose Relays FCA-325-AY8 Min Qty: 1 | 0 |
|
$334.5300 / $358.4300 | Buy Now |
DISTI #
4-1617753-1
|
Avnet Abacus | (Alt: 4-1617753-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 3 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-325-AY8 RoHS: Compliant |
246 On Order |
|
$327.0700 / $349.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617753-1
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT-CO, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |