-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2665
|
Newark | Power Relay, Dpdt, 28Vdc, 5A, Flange, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb-205 Series, Relay Mounting:Flange, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Hookrohs Compliant: Yes |Cii Te Connectivity 4-1617758-8 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 Lead time: 45 Weeks Container: Box | 0Box |
|
$186.8500 | Buy Now |
DISTI #
AMPM83536/2-023M
|
Heilind Electronics | FCB-205-0223M=M83536/2-023M | Americas - 0 in Stock571 On Order |
|
$117.3555 / $130.3951 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPDT (2 Form C) - 28VDC - Coil Chassis Mount. RoHS: Compliant |
500 On Order |
|
$109.5800 / $121.8800 | Buy Now |
DISTI #
4-1617758-8
|
TTI | General Purpose Relays FCB-205-0223M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$122.9800 | Buy Now |
DISTI #
AMPM83536/2-023M
|
Interstate Connecting Components | FCB-205-0223M=M83536/2-023M | 0114 On Order |
|
$117.3555 / $130.3951 | Buy Now |
DISTI #
000000000003024840
|
Sager | General Purpose Relays FCB-205-0223M Min Qty: 1 | 0 |
|
$194.3200 / $214.3200 | Buy Now |
DISTI #
4-1617758-8
|
Avnet Abacus | (Alt: 4-1617758-8) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay DPDT (2 Form C) - 28VDC - Coil Chassis Mount. RoHS: Compliant |
500 On Order |
|
$109.5800 / $121.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617758-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617758-8
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |