-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1973
|
Newark | Industrial Relays 2Formc (Dpdt) 28Vdc Rohs Compliant: No |Cii Te Connectivity 4-1617758-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1846 |
|
$180.8500 / $223.4200 | Buy Now |
DISTI #
4-1617758-9
|
Avnet Americas | Electromechanical Relay DPDT 5A 28VDC Socket - Bulk (Alt: 4-1617758-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$160.7278 / $193.4182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 45 Weeks Container: Box | 0Box |
|
$186.8500 | Buy Now |
DISTI #
AMP4-1617758-9
|
Heilind Electronics | FCB-205-0224L=M83536/2-024L | Americas - 0 in Stock |
|
$177.4305 / $204.3151 | Buy Now |
|
Onlinecomponents.com | FCB-205-0224L=M83536/2-024L RoHS: Compliant |
1846 Partner Stock |
|
$187.5600 / $220.9900 | Buy Now |
DISTI #
4-1617758-9
|
TTI | General Purpose Relays FCB-205-0224L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 Limited Supply - Call TTI |
|
$156.6000 | Buy Now |
DISTI #
AMP4-1617758-9
|
Interstate Connecting Components | FCB-205-0224L=M83536/2-024L | 0 |
|
$177.4305 / $204.3151 | Buy Now |
DISTI #
TE Connectivity 4-1617758-9
|
PEI Genesis | Power/Signal Relay, 2 Form C | 1846 |
|
Buy Now | |
DISTI #
000000000003024841
|
Sager | General Purpose Relays FCB-205-0224L Min Qty: 1 | 0 |
|
$172.5000 / $210.3300 | Buy Now |
DISTI #
4-1617758-9
|
Avnet Abacus | Electromechanical Relay DPDT 5A 28VDC Socket (Alt: 4-1617758-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617758-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617758-9
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |