-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8662
|
Newark | Industrial Relays Fca-125-3603L=M83536/36-003L |Amp Te Connectivity 4-1617791-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.8500 | Buy Now |
DISTI #
4-1617791-4-ND
|
DigiKey | FCA-125-3603L=M83536/36-003L Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.0090 | Buy Now |
DISTI #
4-1617791-4
|
Avnet Americas | FCA-125-3603L=M83536/36-003L - Bulk (Alt: 4-1617791-4) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$193.6144 / $232.9936 | Buy Now |
DISTI #
AMP4-1617791-4
|
Heilind Electronics | FCA-125-3603L=M83536/36-003L | Americas - 0 in Stock |
|
$196.4925 / $246.1200 | Buy Now |
|
Onlinecomponents.com | FCA-125-3603L=M83536/36-003L | 0 |
|
$190.9500 / $355.5100 | Buy Now |
DISTI #
4-1617791-4
|
TTI | Industrial Relays FCA-125-3603L Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$177.7700 / $192.7900 | Buy Now |
DISTI #
AMP4-1617791-4
|
Interstate Connecting Components | FCA-125-3603L=M83536/36-003L | 0 |
|
$196.4925 / $246.1200 | Buy Now |
DISTI #
000000000003024847
|
Sager | Industrial Relays FCA-125-3603L Min Qty: 1 | 0 |
|
$191.0400 / $253.3500 | Buy Now |
|
Master Electronics | FCA-125-3603L=M83536/36-003L | 0 |
|
$190.9500 / $355.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617791-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617791-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |