-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 0.03A (Coil), 10A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617804-4
|
Avnet Americas | FCAV-210-DY9 - Bulk (Alt: 4-1617804-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003786580
|
Sager | Industrial Relays FCAV-210-DY9=DPDT 10A MID-RANGE RELAY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617804-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617804-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 0.03A (Coil), 10A (Contact), AC Input, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.03 A | |
Coil Current(DC)-Max | 0.03 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |