Part Details for 4-1618007-4 by TE Connectivity
Overview of 4-1618007-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1618007-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618007-4-ND
|
DigiKey | AP5A932=RELAY, VACUUM, SPST-NO Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$752.7060 | Buy Now |
DISTI #
4-1618007-4
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 120VDC 4.7KOhm Flange Mount - Bulk (Alt: 4-1618007-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$651.4072 / $783.8968 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$707.7500 | Buy Now |
DISTI #
AMP4-1618007-4
|
Heilind Electronics | AP5A932=RELAY, VACUUM, SPST-NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$642.4400 / $1,173.0900 | Buy Now |
DISTI #
4-1618007-4
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 120VDC 4.7KOhm Flange Mount - Bulk (Alt: 4-1618007-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$651.4072 / $783.8968 | Buy Now |
DISTI #
AMP4-1618007-4
|
Interstate Connecting Components | AP5A932=RELAY, VACUUM, SPST-NO | 0 |
|
Buy Now | |
DISTI #
000000000000900335
|
Sager | General Purpose Relays AP5A932=RELAY, VACUUM, SPST-NO Min Qty: 1 | 0 |
|
$683.3900 / $805.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$642.4400 / $1,173.0900 | Buy Now |