Part Details for 4-1618107-6 by TE Connectivity
Overview of 4-1618107-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 4-1618107-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618107-6
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 240VDC Flange Mount - Bulk (Alt: 4-1618107-6) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$1,319.3108 / $1,587.6451 | Buy Now |
DISTI #
AMP4-1618107-6
|
Heilind Electronics | WOUV-240DC=RELAY, OVER/UNDERVO | Americas - 0 in Stock |
|
$1,167.9660 / $1,677.0901 | Buy Now |
|
Onlinecomponents.com | WOUV-240DC=RELAY, OVER/UNDERVOLTAGE | 0 |
|
$1,252.7500 / $3,521.8900 | Buy Now |
DISTI #
AMP4-1618107-6
|
Interstate Connecting Components | WOUV-240DC=RELAY, OVER/UNDERVO | 0 |
|
$1,167.9660 / $1,677.0901 | Buy Now |
DISTI #
000000000002470865
|
Sager | Industrial Relays WOUV-240DC=RELAY, OVER/UNDERVOLTAGE Min Qty: 1 | 0 |
|
$1,275.2800 / $1,565.2900 | Buy Now |
DISTI #
4-1618107-6
|
Avnet Abacus | (Alt: 4-1618107-6) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WOUV-240DC=RELAY, OVER/UNDERVOLTAGE | 0 |
|
$1,252.7500 / $3,521.8900 | Buy Now |
Part Details for 4-1618107-6
4-1618107-6 CAD Models
4-1618107-6 Part Data Attributes
|
4-1618107-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618107-6
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Operate Voltage(AC) | 264 V | |
Coil Operate Voltage(DC) | 264 V | |
Coil Release Voltage(AC) | 108 V | |
Coil Release Voltage(DC) | 108 V | |
Coil Voltage(DC)-Max | 240 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 88.9 X 76.2 X 50.8 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |