Part Details for 4-1618276-4 by TE Connectivity
Overview of 4-1618276-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1618276-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618276-4
|
Avnet Americas | Electromechanical Relay SPST-NO 18A 26.5VDC 125Ohm Thread Mount - Bulk (Alt: 4-1618276-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 0 |
|
$2,031.5588 / $2,444.7570 | Buy Now |
DISTI #
571-4-1618276-4
|
Mouser Electronics | General Purpose Relays K62A841=RELAY, VACUUM, SPST RoHS: Compliant | 0 |
|
$2,312.7100 | Order Now |
|
Future Electronics | High Voltage Custom Relays - Kilovac. K62A841=RELAY, VACUUM, SPST RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Container: Box | 0Box |
|
$2,267.3700 | Buy Now |
DISTI #
AMP4-1618276-4
|
Heilind Electronics | K62A841=RELAY, VACUUM, SP | Americas - 0 in Stock |
|
$1,472.0130 / $2,582.4900 | Buy Now |
|
Onlinecomponents.com | K62A841=RELAY, VACUUM, SPST | 0 |
|
$2,060.5900 / $2,390.2700 | Buy Now |
DISTI #
AMP4-1618276-4
|
Interstate Connecting Components | K62A841=RELAY, VACUUM, SP | 0 |
|
$1,472.0130 / $2,582.4900 | Buy Now |
DISTI #
000000000000900398
|
Sager | General Purpose Relays K62A841=RELAY, VACUUM, SPST Min Qty: 1 | 0 |
|
$2,058.8200 / $2,410.3300 | Buy Now |
DISTI #
4-1618276-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 18A 26.5VDC 125Ohm Thread Mount (Alt: 4-1618276-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1618276-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 18A 26.5VDC 125Ohm Thread Mount (Alt: 4-1618276-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K62A841=RELAY, VACUUM, SPST | 0 |
|
$2,060.5900 / $2,390.2700 | Buy Now |
Part Details for 4-1618276-4
4-1618276-4 CAD Models
4-1618276-4 Part Data Attributes
|
4-1618276-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618276-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 18A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 18 A | |
Contact Current(DC)-Max | 18 A | |
Contact Voltage(DC)-Max | 25 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |