Part Details for 4-1618278-4 by TE Connectivity
Overview of 4-1618278-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-1618278-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618278-4
|
Avnet Americas | KC-2/12VDC=RELAY, VACUUM, SPDT - Bulk (Alt: 4-1618278-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,190.8690 | Buy Now |
DISTI #
AMP4-1618278-4
|
Heilind Electronics | KC-2/12VDC=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
$876.2985 / $1,400.7151 | Buy Now |
|
Onlinecomponents.com | KC-2/12VDC=RELAY, VACUUM, SPDT | 0 |
|
$1,086.7200 / $1,984.3500 | Buy Now |
DISTI #
AMP4-1618278-4
|
Interstate Connecting Components | KC-2/12VDC=RELAY, VACUUM, SPDT | 0 |
|
$876.2985 / $1,400.7151 | Buy Now |
DISTI #
000000000000900405
|
Sager | General Purpose Relays KC-2/12VDC=RELAY, VACUUM, SPDT Min Qty: 1 | 0 |
|
$1,061.2100 / $1,361.8100 | Buy Now |
DISTI #
4-1618278-4
|
Avnet Abacus | (Alt: 4-1618278-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KC-2/12VDC=RELAY, VACUUM, SPDT | 0 |
|
$1,086.7200 / $1,984.3500 | Buy Now |
Part Details for 4-1618278-4
4-1618278-4 CAD Models
4-1618278-4 Part Data Attributes
|
4-1618278-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618278-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 50A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |